| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-516-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-516-200 |
095-902-516-200
| Heilind Number: | AMR095-902-516-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-516-200 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our AMC Right Angle Plug to SMA Straight Plug RG-178 Cable Assembly. With a convenient 200mm length, this 50 Ohm cable ensures efficient signal transmission. The AMC and SMA connectors guarantee a secure fit, while the RG 178 cable type offers reliable performance. Perfect for various applications, this cable assembly is a versatile solution for your connectivity needs. Upgrade your setup with this high-quality coaxial cable assembly for seamless data transfer.

