| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-517-100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Blkhd Jack |
| SKU: | AMR095-902-517-100 |
095-902-517-100
| Heilind Number: | AMR095-902-517-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-517-100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Create seamless connections with our AMC Right Angle Plug to SMA Right Angle Bulkhead Jack Cable Assembly. Designed for optimal performance, this 1.32 mm Micro-Cable features a 100 mm length and 50 Ohm impedance, ensuring reliable signal transmission. With an overall length of 3.94 inches, it offers flexibility in installation. The AMC and SMA connectors, with their right angle configurations, provide convenience in tight spaces. Perfect for wire management in various applications, this coaxial cable assembly guarantees quality and durability. Elevate your connectivity solutions with this essential component.

