| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-517-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Blkhd Jack |
| SKU: | AMR095-902-517-200 |
095-902-517-200
| Heilind Number: | AMR095-902-517-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-517-200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Right Angle Bulkhead Jack 1.32 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connectivity with this specialized assembly featuring an AMC Right Angle Plug on one end and an SMA Right Angle Bulkhead Jack on the other. Designed for optimal performance, the 1.32 mm Micro-Cable provides a secure and efficient link between devices, with a length of 200 mm ensuring flexibility in setup. Boasting a 50 Ohm impedance, this cable assembly guarantees reliable signal transmission. Perfect for applications in wire management, this Coaxial Cable Assembly offers a seamless solution for your connectivity needs.

