| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-909-155-002 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | N-Type |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | AMC to N-Type |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-909-155-002 |
095-909-155-002
| Heilind Number: | AMR095-909-155-002 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-909-155-002 |
| ECAD Model: |
Description:
AMC Right Angle Plug to N-Type Straight Bulkhead Jack RG-178 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your AMC devices with N-Type equipment using this high-quality cable assembly. Featuring a Right Angle Plug on one end and a Straight Bulkhead Jack on the other, it ensures a secure and reliable connection. With a 100mm RG-178 cable length, this assembly is perfect for various applications. Designed for 50 Ohm impedance, it guarantees optimal signal transmission. Ideal for wire management, this Coaxial Cable Assembly is a must-have for any setup requiring precise connectivity.

