| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-909-155-005 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | N-Type |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | AMC to N-Type |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-909-155-005 |
095-909-155-005
| Heilind Number: | AMR095-909-155-005 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-909-155-005 |
| ECAD Model: |
Description:
AMC Right Angle Plug to N-Type Straight Bulkhead Jack RG-178 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our AMC Right Angle Plug to N-Type Straight Bulkhead Jack RG-178 Cable Assembly. Boasting a 250 mm length, this 50 Ohm coaxial cable ensures optimal signal transmission. The AMC connector end effortlessly plugs into compatible devices, while the N-Type connector end with a straight bulkhead jack offers versatile mounting options. Crafted from high-quality RG 178 cable, this assembly guarantees reliable performance in various applications. Perfect for wire management and ensuring efficient data transfer, it's a must-have in any tech setup. Elevate your connectivity game with this essential component.

