| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-909-164-024 |
| Overall Length: | 24 in |
| Connector End 1: | N-Type |
| Connector End 2: | N-Type |
| Impedance: | 50 Ω |
| Cable Type: | Times AA-60091 |
| Cable Assembly Type: | N-Type to N-Type |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-909-164-024 |
095-909-164-024
| Heilind Number: | AMR095-909-164-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-909-164-024 |
| ECAD Model: |
Description:
N-Type Straight Plug to N-Type Straight Plug Times AA-60091 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this N-Type Straight Plug to N-Type Straight Plug coaxial cable assembly. Featuring Times AA-60091 cable with a 24-inch length, this high-quality component ensures reliable performance. With 50 ohms impedance and RoHS compliance, it meets industry standards for efficiency and environmental responsibility. Perfect for wire management and various applications, this cable assembly guarantees seamless signal transmission. Upgrade your connections with ease.

