| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-909-164-060 |
| Overall Length: | 60 in |
| Connector End 1: | N-Type |
| Connector End 2: | N-Type |
| Impedance: | 50 Ω |
| Cable Type: | Times AA-60091 |
| Cable Assembly Type: | N-Type to N-Type |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-909-164-060 |
095-909-164-060
| Heilind Number: | AMR095-909-164-060 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-909-164-060 |
| ECAD Model: |
Description:
N-Type Straight Plug to N-Type Straight Plug Times AA-60091 60 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality N-Type Straight Plug to N-Type Straight Plug Cable Assembly. Measuring 60 inches in length and boasting a 50 Ohm impedance, it ensures efficient signal transmission. Crafted with Times AA-60091 cable, known for its durability and performance, this assembly is designed for reliability. The straight plug connectors at both ends offer a secure and seamless connection. Ideal for various applications, this cable assembly is a must-have for any setup requiring high-quality coaxial connections. Elevate your wire management and enhance your system's performance with this essential component.

