| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 95-909-168-024 |
| Overall Length: | 24 in |
| Connector End 1: | N-Type |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times AA-60091 |
| Cable Assembly Type: | N-Type to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-909-168-024 |
95-909-168-024
| Heilind Number: | AMR095-909-168-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 95-909-168-024 |
| ECAD Model: |
Specifications
Detailed Description
Connect with precision using our N-Type Straight Plug to SMA Straight Plug Cable Assembly. Measuring 24 inches in length and designed with a 50 Ohm impedance, this cable guarantees reliable signal transmission. Crafted with Times AA-60091 cable type, it ensures durability and performance. Featuring N-Type and SMA connectors on either end, with straight plug styles, it offers seamless connectivity. Rest assured, this RoHS-compliant assembly is a quality solution for your wire management needs.

