95-909-168-048

Heilind Number:AMR095-909-168-048
Manufacturer:Amphenol RF
Manufacturer Number:95-909-168-048
ECAD Model:
3D Model

Description:

N-Type Straight Plug to SMA Straight Plug Times AA-60091 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 95-909-168-048
Overall Length:48 in
Connector End 1:N-Type
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times AA-60091
Cable Assembly Type:N-Type to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-909-168-048

Detailed Description

Enhance your connectivity with this high-quality N-Type Straight Plug to SMA Straight Plug Times AA-60091 Cable Assembly. With an impressive length of 48 inches, it offers versatility for various setups. The 50-ohm impedance ensures reliable signal transmission, while the durable construction of Times AA-60091 cable type guarantees long-lasting performance. Whether you're in need of a secure N-Type or SMA connection, the straight plug design of both connector ends ensures a perfect fit. Upgrade your wire management system with this essential component for seamless coaxial cable assemblies.