95-909-168-060

Heilind Number:AMR095-909-168-060
Manufacturer:Amphenol RF
Manufacturer Number:95-909-168-060
ECAD Model:
3D Model

Description:

N-Type Straight Plug to SMA Straight Plug Times AA-60091 60 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 95-909-168-060
Overall Length:60 in
Connector End 1:N-Type
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times AA-60091
Cable Assembly Type:N-Type to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-909-168-060

Detailed Description

Enhance your connectivity with this high-quality N-Type Straight Plug to SMA Straight Plug cable assembly. Measuring 60 inches in length and featuring a 50-ohm impedance, it ensures reliable signal transmission. Crafted with Times AA-60091 cable, known for its durability and performance, this assembly is ideal for various applications. The N-Type and SMA connectors offer seamless compatibility, while the straight plug design adds convenience to your setup. Whether for professional use or DIY projects, this cable assembly guarantees optimal performance. Rest assured of its quality, as it complies with RoHS standards. Upgrade your wire management and explore seamless connectivity with this essential component.