102-692-04

Heilind Number:AMR102-692-04
Manufacturer:Amphenol RF
Manufacturer Number:102-692-04
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight PCB Jack End Launch Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 102-692-04
Connector Type:1.0-2.3
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:155 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Gold
Coupling Type:Push-Pull
SKU:AMR102-692-04

Detailed Description

Enhance your RF connectivity with this high-performance Connector, designed for seamless integration into your systems. Featuring a durable Brass construction with a gold finish, it ensures reliable signal transmission in a variety of environments. With a straight orientation and a push-pull coupling type, it offers easy and secure mating. The 1.0-2.3 interface, suitable for 50 Ohm impedance, guarantees efficient signal transfer up to 6 GHz. Its PCB end launch termination method and bulkhead front mount panel feature make it versatile for different applications. Operating temperature ranges from -40°C to 155°C, meeting diverse environmental needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your RF coaxial connector requirements. Elevate your connectivity solutions with this essential component.