| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 102-799-04 |
| Connector Type: | 1.0-2.3 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 155 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-Pull |
| SKU: | AMR102-799-04 |
102-799-04
| Heilind Number: | AMR102-799-04 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 102-799-04 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, and Times LMR-195 cables. Crafted from durable brass with a nickel finish, this connector boasts a 1.0-2.3 interface and a 50 Ohm impedance, ensuring optimal signal transmission. Its push-pull coupling mechanism and straight orientation make installation a breeze, while its wide operating temperature range of -40 °C to 155 °C guarantees reliability in diverse environments. RoHS compliant and suitable for frequencies up to 10 GHz, it's the perfect choice for high-performance RF applications.

