102-799-050

Heilind Number:AMR102-799-050
Manufacturer:Amphenol RF
Manufacturer Number:102-799-050
ECAD Model:
3D Model

Description:

1.0-2.3 Terminator Plug Without Chain 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 102-799-050
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Terminator Type:1.0-2.3
Chain:Without Chain
SKU:AMR102-799-050

Detailed Description

Enhance your RF coaxial connections with our straight plug terminator, designed for optimal performance in high-frequency environments. Crafted from durable brass with a gold finish, it offers reliable signal transmission and corrosion resistance. With an impedance of 50 Ω, it ensures seamless compatibility in your setup. The 1.0-2.3 terminator type guarantees secure connectivity, while the absence of a chain simplifies installation. Perfect for a range of applications, this terminator is a must-have in your toolkit for maintaining signal integrity and minimizing interference. Trust in its quality for all your coaxial connector needs.