| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 102-799-16 |
| Connector Type: | 1.0-2.3 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 155 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-Pull |
| SKU: | AMR102-799-16 |
102-799-16
| Heilind Number: | AMR102-799-16 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 102-799-16 |
| ECAD Model: |
Description:
RF Connector 1.0-2.3 Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Experience seamless connectivity with our RF Connector, designed for precision performance. This Straight Crimp Plug is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, offering a reliable 50 Ohm impedance. Crafted from durable brass with a nickel finish, it ensures longevity even in demanding environments. The push-pull coupling mechanism guarantees secure connections, while the brass contact material maintains signal integrity. Operating effortlessly in a wide temperature range from -40°C to 155°C, this connector is RoHS compliant, meeting stringent environmental standards. Ideal for high-frequency applications up to 10 GHz, it's the perfect choice for professionals seeking quality and efficiency in their RF setups. Elevate your connectivity experience with this essential component.

