102-799-48

Heilind Number:AMR102-799-48
Manufacturer:Amphenol RF
Manufacturer Number:102-799-48
ECAD Model:
3D Model

Description:

RF Connector 1.0-2.3 Straight Crimp Plug RG-8X Times LMR-240 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 102-799-48
Connector Type:1.0-2.3
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:155 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-Pull
SKU:AMR102-799-48

Detailed Description

Enhance your RF connectivity with this high-performance Straight Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Crafted with precision, its 1.0-2.3 connector type and 50 Ohm impedance ensure reliable signal transmission. The brass contact material guarantees durability, while the nickel body finish adds a touch of sophistication. With a wide operating temperature range from -40 °C to 155 °C, this connector is suitable for diverse environments. Whether you're in telecommunications, aerospace, or industrial applications, its Push-Pull coupling type and straight orientation make installation easy. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your RF setups with this essential component.