| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 102-913-06 |
| Connector Type: | 1.0-2.3 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 155 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-Pull |
| SKU: | AMR102-913-06 |
102-913-06
| Heilind Number: | AMR102-913-06 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 102-913-06 |
| ECAD Model: |
Description:
RF Connector 1.0-2.3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance Straight Crimp Jack RF Connector. Designed for precision, it accommodates 1.0-2.3 connectors with ease, making it compatible with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable Beryllium Copper contact material and a robust Brass body with a gold finish, it ensures reliable signal transmission in demanding environments. With a 50 Ohm impedance and an operating frequency of up to 10 GHz, it's ideal for high-speed data applications. The Bulkhead Rear Mount design offers convenient panel installation, while the Push-Pull coupling type guarantees secure connections. RoHS compliant and capable of withstanding temperatures from -40°C to 155°C, this connector is a must-have for your RF setup.

