| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 102-920-06 |
| Connector Type: | 1.0-2.3 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 155 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-Pull |
| SKU: | AMR102-920-06 |
102-920-06
| Heilind Number: | AMR102-920-06 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 102-920-06 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our Straight Crimp Plug, designed for precision performance in RG-179 Belden 179DT cables. Crafted with Brass contacts and a Gold finish, this 1.0-2.3 gendered connector ensures reliable signal transmission in a 50 Ohm environment, even in extreme temperatures ranging from -40 °C to 155 °C. With a Push-Pull coupling type and operating frequency up to 10 GHz, it's ideal for high-frequency applications. RoHS compliant and meticulously engineered, it's a must-have for professionals in the field of RF technology.

