112116-10

Heilind Number:AMR112116-10
Manufacturer:Amphenol RF
Manufacturer Number:112116-10
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112116-10
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112116-10

Detailed Description

Enhance your RF connectivity with this BNC Straight Crimp Plug, designed for RG-58, RG-141, and Times LMR-195 cables. Crafted with durable brass and a nickel finish, it ensures reliable performance in temperatures ranging from -65 °C to 165 °C. Operating at a maximum frequency of 4 GHz and offering a 50 Ω impedance, this plug is perfect for high-frequency applications. Its bayonet coupling type guarantees secure connections, while the straight orientation and cable termination method make installation a breeze. RoHS compliant and offering exceptional quality, it's an essential component for RF systems in various industries.