112120

Heilind Number:AMR112120
Manufacturer:Amphenol RF
Manufacturer Number:112120
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112120
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112120

Detailed Description

Easily and securely connect RF cables with our BNC Straight Crimp Plug. Designed for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables, this plug ensures reliable signal transmission. With a durable brass body and nickel finish, it guarantees long-lasting performance even in demanding environments. The bayonet coupling type allows for quick and effortless connections. Operating efficiently at temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. This RoHS-compliant connector is ideal for professionals in the telecommunications and electronics industries. Upgrade your connectivity solutions with this essential RF connector.