112124

Heilind Number:AMR112124
Manufacturer:Amphenol RF
Manufacturer Number:112124
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-58 Plenum RG-122 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112124
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112124

Detailed Description

Enhance your RF connectivity with our high-performance BNC Straight Crimp Plug. Designed for RG-58 Plenum and RG-122 cables, this 50 Ohm connector boasts a durable brass construction with a nickel finish for optimal conductivity and longevity. Its Bayonet coupling type ensures secure and quick connections, while the straight orientation offers flexibility in installation. With a wide operating frequency range of up to 4 GHz and reliable performance in temperatures ranging from -40 °C to 85 °C, this connector is ideal for demanding RF applications. Achieve seamless signal transmission with ease, thanks to its cable crimp termination method. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential RF component.