112127

Heilind Number:AMR112127
Manufacturer:Amphenol RF
Manufacturer Number:112127
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 Plenum Belden 8279 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112127
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112127

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 Plenum Belden 8279 cables. Featuring a 75 Ohm impedance and brass construction, this plug ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 4 GHz, it's ideal for demanding RF applications. The nickel-plated brass body offers durability, while the bayonet coupling type allows for secure connections. RoHS compliant, this connector meets environmental standards without compromising performance. Upgrade your setup with this essential RF component.