| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112128 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112128 |
112128
| Heilind Number: | AMR112128 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112128 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-58 Plenum and RG-122 cables. This 50 Ohm connector boasts a durable brass construction, ensuring reliable performance even in demanding environments. With a straight orientation and bayonet coupling type, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and featuring a nickel body finish, this connector is not only high-performing but also environmentally friendly. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

