| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112132RP |
| Connector Type: | RP-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112132RP |
112132RP
| Heilind Number: | AMR112132RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112132RP |
| ECAD Model: |
Description:
RF Connector RP-BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-BNC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Boasting a 50 Ohm impedance, this plug ensures optimal signal transmission in high-frequency applications up to 4 GHz. Crafted with precision, the brass contact material guarantees reliable performance even in extreme temperatures ranging from -65°C to 165°C. Its nickel-finished brass body, featuring a bayonet coupling type, offers durability and ease of installation. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF setups with this essential component for seamless and reliable connections.

