112135

Heilind Number:AMR112135
Manufacturer:Amphenol RF
Manufacturer Number:112135
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112135
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112135

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with RG-179 cables. Crafted with precision, this 75 Ohm connector features a durable brass body and nickel finish, ensuring longevity and reliability in any application. With a straight orientation and bayonet coupling, installation is seamless and secure. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of environments. RoHS compliant and offering a maximum operating frequency of 4 GHz, this connector is a must-have for professionals in the field of RF technology. Upgrade your setup with this essential component for superior signal transmission.