112136

Heilind Number:AMR112136
Manufacturer:Amphenol RF
Manufacturer Number:112136
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112136
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112136

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass body with nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40 °C to 85 °C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The Bayonet coupling type and straight orientation offer easy and secure installation. RoHS compliant and crafted with phosphor bronze contacts, it guarantees both environmental responsibility and superior conductivity. Upgrade your RF systems with this essential component for optimal signal integrity.