| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112139 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112139 |
112139
| Heilind Number: | AMR112139 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112139 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Engineered for optimal performance, this 75 Ohm connector features brass construction and nickel finish for durability. With a straight orientation and bayonet coupling, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40°C to 85°C, it's a reliable choice for various applications. RoHS compliant and offering a maximum frequency of 4 GHz, this plug is a must-have for any RF setup.

