112147

Heilind Number:AMR112147
Manufacturer:Amphenol RF
Manufacturer Number:112147
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112147
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112147

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. This 75 Ohm connector boasts a durable construction, with a body made of nickel-finished brass and contacts crafted from phosphor bronze. Operating efficiently in temperatures ranging from -40°C to 85°C, it ensures reliable performance in diverse environments. Featuring a bayonet coupling for secure attachment, this connector supports frequencies up to 4GHz, making it ideal for high-speed data transmission. With RoHS compliance and a straightforward crimp termination method, it's a versatile and dependable choice for your RF applications.