112152

Heilind Number:AMR112152
Manufacturer:Amphenol RF
Manufacturer Number:112152
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-58 Plenum RG-122 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112152
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112152

Detailed Description

Enhance your connectivity with our high-performance RF Connector. Designed for seamless integration, this BNC Straight Crimp Jack is the perfect solution for RG-58 Plenum and RG-122 cables, ensuring optimal signal transmission with 50 Ohm impedance. Crafted from durable brass with a sleek nickel finish, it offers both reliability and longevity. Featuring a straight orientation and convenient bayonet coupling, it guarantees a secure and efficient connection. With a maximum operating frequency of 4GHz, this connector is ideal for demanding applications in the telecommunications and aerospace industries. Its cable-crimp termination method, along with phosphor bronze contacts, ensures easy installation and excellent conductivity. Operating seamlessly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of environments. Upgrade your connectivity setup with this essential component, trusted by professionals in the field.