| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112161 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112161 |
112161
| Heilind Number: | AMR112161 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112161 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and ensure optimal signal transmission with our RF BNC Straight Crimp Jack. Designed for RG-179 Belden 179DT cables, this 75 Ohm connector guarantees reliable performance in a variety of applications. With its durable brass body and phosphor bronze contacts, it offers excellent conductivity and longevity. The bayonet coupling type allows for quick and secure connections, while the straight orientation suits various setups. Operating smoothly in temperatures ranging from -40 °C to 85 °C, it's a versatile solution for your RF coaxial needs. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Explore the world of seamless connectivity with our BNC RF connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol RF AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol RF ATM06-3S | 3 PIN PLUG | ![]() |
| Amphenol RF ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol RF AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol RF AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol RF 112133 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
| Amphenol RF 60015-000 | Strain Relief Boot RG-58 Cable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


