112165

Heilind Number:AMR112165
Manufacturer:Amphenol RF
Manufacturer Number:112165
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112165
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112165

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Featuring a durable brass construction with a nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its bayonet coupling type and right angle orientation offer convenient installation in tight spaces, making it ideal for various RF applications. With RoHS compliance and a maximum operating frequency of 4 GHz, it guarantees both quality and efficiency in your connectivity solutions. Upgrade your setup today with this essential RF connector.