112182

Heilind Number:AMR112182
Manufacturer:Amphenol RF
Manufacturer Number:112182
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112182
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112182

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless termination on RG-58, RG-141, Times LMR-195 cables. Crafted with durable brass and finished in nickel, this 50 Ohm connector ensures reliable performance in temperatures ranging from -40°C to 85°C. Featuring a bayonet coupling type and operating frequency of up to 4 GHz, it's ideal for high-frequency applications. RoHS compliant and offering easy cable crimp termination, it's a must-have for efficient RF signal transmission. Upgrade your setup with this essential component for optimal connectivity.