| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112198 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112198 |
112198
| Heilind Number: | AMR112198 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112198 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, perfect for RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with durable brass and nickel finishes, this 50 Ohm connector ensures reliable performance even in demanding environments. Operating seamlessly in temperatures ranging from -40°C to 85°C, it's ideal for a variety of applications. With a maximum frequency of 4 GHz, this Bayonet coupling type connector guarantees efficient signal transmission. RoHS compliant, it prioritizes both performance and environmental responsibility. Elevate your RF systems with this high-quality, easy-to-install plug.

