| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112202 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112202 |
112202
| Heilind Number: | AMR112202 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112202 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily achieve reliable RF connections with our BNC Straight Crimp Jack. Designed for RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures seamless signal transmission. The phosphor bronze contact material guarantees durability, with a wide operating temperature range from -40°C to 85°C. Its straight orientation and bayonet coupling type offer convenient installation. The brass body with nickel finish provides a sturdy construction, while the bulkhead rear mount feature allows for secure panel attachment. RoHS compliant and suitable for a maximum operating frequency of 4GHz, this connector is a must-have for your RF setup.

