| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112234RP |
| Connector Type: | RP-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112234RP |
112234RP
| Heilind Number: | AMR112234RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112234RP |
| ECAD Model: |
Description:
RF Connector RP-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our RP-BNC Straight Crimp Jack. Suitable for RG-174, RG-188, RG-316, and Times LMR-100A cables, this 50 ohm connector ensures reliable signal transmission. Crafted with durable brass and nickel finishes, it can withstand temperatures ranging from -65°C to 165°C. The bulkhead rear mount design offers secure installation, while the bayonet coupling type allows for quick and efficient connections. RoHS compliant, it's a trusted choice for high-frequency applications, with a maximum operating frequency of 4 GHz. Perfect for professionals in need of top-quality RF coaxial connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

