| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112235-12 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112235-12 |
112235-12
| Heilind Number: | AMR112235-12 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112235-12 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration in RG-179 cables. Crafted with precision from durable brass and featuring a nickel finish, this connector ensures reliable performance even in harsh environments with its IP67 rating. The 75 Ohm impedance and phosphor bronze contact material guarantee optimal signal transmission, while the bayonet coupling type allows for quick and secure connections. Whether you're setting up a new system or upgrading existing equipment, this connector is the perfect choice for professional installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

