| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112235 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112235 |
112235
| Heilind Number: | AMR112235 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112235 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack RG-179 Connector. Designed for optimal performance, this 75 Ohm connector features a durable brass body with a nickel finish, ensuring longevity and reliability. Its straight orientation and bulkhead rear mount panel feature make installation a breeze. The phosphor bronze contact material guarantees a secure connection, while its operating frequency of up to 4 GHz allows for high-speed data transmission. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for any RF setup. Elevate your connectivity game with this essential accessory.

