| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112236 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112236 |
112236
| Heilind Number: | AMR112236 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112236 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Stay securely connected with our RF Connector, the essential component for seamless signal transmission. This BNC Straight Crimp Jack is designed for RG-58, RG-141, Times LMR-195 cables, ensuring compatibility and reliability in various applications. With a 50 Ohm impedance and isolated construction, it guarantees optimal signal integrity. Crafted from durable brass with a nickel finish, this connector is built to last. Its straight orientation and bulkhead rear mount feature offer flexibility in installation, while the bayonet coupling type ensures quick and secure connections. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it meets stringent quality standards for your peace of mind. Perfect for professional setups or DIY projects, this RF connector is a must-have for maintaining high-performance communication systems.

