| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112239 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112239 |
112239
| Heilind Number: | AMR112239 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112239 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for optimal performance, this connector is suitable for RG-59 and RG-62 cables, providing reliable 75 Ohm isolation. Crafted from high-quality materials, including brass and phosphor bronze, it ensures durability and efficient signal transmission. With a straight orientation and bulkhead rear mount feature, installation is seamless. Operating in a wide temperature range from -40°C to 85°C, it is suitable for various environments. The bayonet coupling type offers secure connections, while the nickel body finish adds a sleek touch. Ideal for professional applications, this connector guarantees superior performance in RF setups.

