| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112272 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112272 |
112272
| Heilind Number: | AMR112272 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112272 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Engineered for optimal performance, this 50 Ohm connector ensures reliable transmission in demanding environments. With a durable brass body and nickel finish, it guarantees long-lasting quality. The 4-Hole Flange panel mount feature offers easy installation, while the Bayonet coupling type ensures secure connections. Suitable for a wide range of applications, from telecommunications to aerospace, this connector is a versatile solution for your connectivity needs. Operating efficiently at temperatures ranging from -40 °C to 85 °C, it's a dependable choice for any project. Experience superior RF performance with this BNC connector.

