| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112275 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112275 |
112275
| Heilind Number: | AMR112275 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112275 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for RG-59 and RG-62 cables, this 75 Ohm connector ensures reliable signal transmission in a range of applications. With a durable brass body and nickel finish, it offers both strength and corrosion resistance. The 4-hole flange panel mount feature provides secure installation, while the bayonet coupling type allows for quick and easy connections. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for diverse environments. RoHS compliant and crafted with phosphor bronze contacts, it guarantees high performance and compliance with environmental regulations. Upgrade your setup with this essential RF component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

