112289

Heilind Number:AMR112289
Manufacturer:Amphenol RF
Manufacturer Number:112289
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT 4-Hole Flange 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112289
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112289

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for optimal performance in RG-179 Belden 179DT cables. Featuring a 4-Hole Flange for secure panel mounting, this 75 Ohm connector ensures reliable signal transmission. Its straight orientation and bayonet coupling type facilitate easy installation, while the nickel-finished brass body guarantees durability. With a maximum operating frequency of 4 GHz and a wide temperature range from -40°C to 85°C, it's ideal for various applications. RoHS compliant and constructed with high-quality materials like phosphor bronze contacts, it meets industry standards for environmental responsibility and performance. Upgrade your RF setup with this essential connector for seamless connectivity.