| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112290 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112290 |
112290
| Heilind Number: | AMR112290 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112290 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack, boasting a durable construction and 50 Ohm impedance for optimal signal transmission. Featuring a solder cup termination method and a 4-hole flange for secure panel mounting, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Crafted with high-quality brass and beryllium copper contacts, it guarantees long-lasting durability even in demanding environments. Its bayonet coupling type and nickel body finish add convenience and versatility to your connectivity solutions. RoHS compliant and suitable for frequencies up to 4 GHz, this connector is a must-have for professionals in the field of RF communication.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

