112291

Heilind Number:AMR112291
Manufacturer:Amphenol RF
Manufacturer Number:112291
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112291
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112291

Detailed Description

Enhance your RF connections with this BNC Straight Receptacle Jack, designed for optimal performance in 75 Ohm systems. Featuring a durable brass body with a nickel finish, this connector ensures reliable signal transmission even in challenging environments. Its Solder Cup termination method offers secure and permanent attachment, while the 4-Hole Flange panel mount feature facilitates easy installation. With a maximum operating frequency of 4 GHz, it's suitable for high-speed applications. RoHS compliant and crafted with high-quality materials like Phosphor Bronze contacts, this Jack guarantees both performance and environmental responsibility. Ideal for professional RF setups, it's a must-have for any connectivity project.