112332

Heilind Number:AMR112332
Manufacturer:Amphenol RF
Manufacturer Number:112332
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112332
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112332

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Constructed with durable brass and nickel finishes, this plug ensures reliable performance even in extreme temperatures ranging from -40°C to 85°C. Featuring a bayonet coupling type and a maximum operating frequency of 4GHz, it's perfect for high-speed data transmission applications. With RoHS compliance and a straightforward cable clamp termination method, this connector offers both convenience and environmental responsibility. Upgrade your RF setups with this essential component for optimal signal integrity.