112335

Heilind Number:AMR112335
Manufacturer:Amphenol RF
Manufacturer Number:112335
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112335
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112335

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with precision, this 75 Ohm connector features a durable brass body with a nickel finish, ensuring reliable performance in a wide range of operating temperatures from -40 °C to 85 °C. Its straight orientation and bayonet coupling type guarantee a secure and efficient connection for your RF applications, while the maximum operating frequency of 4 GHz caters to high-speed data transmission needs. Perfect for professional installations, this BNC plug offers easy cable termination via clamp method, making it a versatile choice for various setups in the audio, video, and telecommunications industries. Elevate your connectivity solutions with this essential component.