112348

Heilind Number:AMR112348
Manufacturer:Amphenol RF
Manufacturer Number:112348
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112348
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112348

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other compatible cables. Crafted from high-quality brass with a nickel finish, this connector ensures durability and reliable performance in a wide range of operating temperatures, from -40°C to 85°C. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it's perfect for demanding RF applications. The bayonet coupling type allows for quick and secure connections, while the straight orientation offers flexibility in setup. Trust in this essential component for optimal signal transmission in your RF systems.