| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112356 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112356 |
112356
| Heilind Number: | AMR112356 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112356 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Offering a 50 Ohm impedance, this brass connector ensures reliable performance in a wide operating temperature range from -40°C to 85°C. Featuring a bayonet coupling type and a nickel finish on its brass body, it guarantees durability and secure connections. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission applications. Upgrade your RF setup with this essential component for optimal signal integrity.

