| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112405-12 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112405-12 |
112405-12
| Heilind Number: | AMR112405-12 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112405-12 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF devices with our BNC Straight PCB Jack. Designed for seamless through-hole installation on circuit boards, this connector ensures reliable 75 Ohm signal transmission. Constructed with durable brass and phosphor bronze materials, it operates efficiently in temperatures ranging from -40°C to 85°C. Featuring a bayonet coupling mechanism and a maximum frequency of 4 GHz, it guarantees secure and high-performance connectivity. Perfect for a wide range of applications, this BNC connector is a versatile and essential component in RF setups.

