| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112405 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112405 |
112405
| Heilind Number: | AMR112405 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112405 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole 75 Ohm Connector. Crafted from durable brass with a nickel finish, it ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling type, this connector guarantees secure and efficient connections for your RF applications. With a maximum operating frequency of 4 GHz, it is ideal for high-speed data transmission. RoHS compliant and designed for ease of installation on PCBs, it's the perfect choice for professionals in need of robust and high-quality RF connectors. Elevate your connectivity experience with this top-notch BNC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

