| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112406 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112406 |
112406
| Heilind Number: | AMR112406 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112406 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight PCB Jack Through Hole 50 Ohm connector. Designed for optimal performance, this connector features a durable construction with a body made of brass and contact material of phosphor bronze, ensuring reliable signal transmission. With a straight orientation and bayonet coupling type, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40°C to 85°C, it is suitable for various applications. RoHS compliant and boasting a maximum operating frequency of 4 GHz, this connector is a must-have for your RF coaxial setups.

